
PSMN3R3-80YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN3R3-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN3R3-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN3R3-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-80YSFX |
Description | PSMN3R3-80YSF/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Tc) 300W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6986 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,76830 € | 76,83 € |
| 500 | 0,61112 € | 305,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53485 € | 802,28 € |
| 3.000 | 0,49646 € | 1.489,38 € |
| 4.500 | 0,47691 € | 2.146,09 € |
| 7.500 | 0,47289 € | 3.546,67 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |


