
PSMN2R8-80SSFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN2R8-80SSFJTR-ND - Tape & Reel (TR) 1727-PSMN2R8-80SSFJCT-ND - Cut Tape (CT) 1727-PSMN2R8-80SSFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-80SSFJ |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 190A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10088 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,29300 € | 32,93 € |
| 50 | 2,56820 € | 128,41 € |
| 100 | 2,33480 € | 233,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48741 € | 2.974,82 € |
| 4.000 | 1,47835 € | 5.913,40 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

