
PSMN2R4-30MLDX | |
---|---|
DigiKey Part Number | 1727-1791-2-ND - Tape & Reel (TR) 1727-1791-1-ND - Cut Tape (CT) 1727-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R4-30MLDX |
Description | MOSFET N-CH 30V 70A LFPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 91W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R4-30MLDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3264 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 0,98400 € | 9,84 € |
50 | 0,73440 € | 36,72 € |
100 | 0,65380 € | 65,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,44303 € | 664,54 € |
3.000 | 0,40832 € | 1.224,96 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |