


PSMN2R0-25MLDX | |
|---|---|
DigiKey Part Number | 1727-2501-2-ND - Tape & Reel (TR) 1727-2501-1-ND - Cut Tape (CT) 1727-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-25MLDX |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 74W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.27mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93400 € | 9,34 € |
| 100 | 0,62520 € | 62,52 € |
| 500 | 0,49302 € | 246,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42879 € | 643,19 € |
| 3.000 | 0,39646 € | 1.189,38 € |
| 4.500 | 0,37999 € | 1.709,95 € |
| 7.500 | 0,36341 € | 2.725,58 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |





