
PSMN102-200Y,115 | |
|---|---|
DigiKey Part Number | 1727-5227-2-ND - Tape & Reel (TR) 1727-5227-1-ND - Cut Tape (CT) 1727-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN102-200Y,115 |
Description | MOSFET N-CH 200V 21.5A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 21.5A (Tc) 113W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1568 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,66170 € | 66,17 € |
| 500 | 0,52312 € | 261,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45584 € | 683,76 € |
| 3.000 | 0,42197 € | 1.265,91 € |
| 4.500 | 0,40472 € | 1.821,24 € |
| 7.500 | 0,39144 € | 2.935,80 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



