
PSMN029-100HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN029-100HLXTR-ND - Tape & Reel (TR) 1727-PSMN029-100HLXCT-ND - Cut Tape (CT) 1727-PSMN029-100HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN029-100HLX |
Description | MOSFET 2N-CH 100V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A (Ta) 68W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PSMN029-100HLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3637pF @ 25V | |
Power - Max | 68W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,20800 € | 22,08 € |
| 50 | 1,69540 € | 84,77 € |
| 100 | 1,53030 € | 153,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,70814 € | 1.062,21 € |
| 3.000 | 0,65785 € | 1.973,55 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

