
PRTR5V0U4D-QH | |
|---|---|
DigiKey Part Number | 1727-PRTR5V0U4D-QHTR-ND - Tape & Reel (TR) 1727-PRTR5V0U4D-QHCT-ND - Cut Tape (CT) 1727-PRTR5V0U4D-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U4D-QH |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,27360 € | 27,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15959 € | 478,77 € |
| 6.000 | 0,14599 € | 875,94 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



