



PRMH10Z | |
|---|---|
DigiKey Part Number | 1727-7395-2-ND - Tape & Reel (TR) 1727-7395-1-ND - Cut Tape (CT) 1727-7395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRMH10Z |
Description | TRANS PREBIAS 2NPN 50V DFN1412-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
EDA/CAD Models | PRMH10Z Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz |
Part Status Discontinued at DigiKey | Power - Max 480mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case 6-XFDFN Exposed Pad |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package DFN1412-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,06396 € | 31,98 € |
| 1.000 | 0,05650 € | 56,50 € |
| 2.000 | 0,05021 € | 100,42 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

