Similar




PRMD3Z | |
|---|---|
DigiKey Part Number | 1727-7394-2-ND - Tape & Reel (TR) 1727-7394-1-ND - Cut Tape (CT) 1727-7394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRMD3Z |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz |
Part Status Discontinued at DigiKey | Power - Max 480mW |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-XFDFN Exposed Pad |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package DFN1412-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBC114EPDXV6T1G | onsemi | 3.540 | 488-NSVBC114EPDXV6T1GCT-ND | 0,35000 € | Similar |


