


PNU65020EP-QX | |
|---|---|
DigiKey Part Number | 1727-PNU65020EP-QXTR-ND - Tape & Reel (TR) 1727-PNU65020EP-QXCT-ND - Cut Tape (CT) 1727-PNU65020EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65020EP-QX |
Description | DIODE STD 650V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28140 € | 28,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16448 € | 493,44 € |
| 6.000 | 0,15054 € | 903,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



