Parametric Equivalent

PNS40010AER-QX | |
|---|---|
DigiKey Part Number | 1727-PNS40010AER-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNS40010AER-QX |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05700 € | 171,00 € |
| 6.000 | 0,05133 € | 307,98 € |
| 9.000 | 0,04844 € | 435,96 € |
| 15.000 | 0,04519 € | 677,85 € |
| 21.000 | 0,04326 € | 908,46 € |
| 30.000 | 0,04139 € | 1.241,70 € |
| 75.000 | 0,03728 € | 2.796,00 € |
| 150.000 | 0,03474 € | 5.211,00 € |
| Unit Price without VAT: | 0,05700 € |
|---|---|
| Unit Price with VAT: | 0,06783 € |





