



PNE20060CPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE20060CPEZTR-ND - Tape & Reel (TR) 1727-PNE20060CPEZCT-ND - Cut Tape (CT) 1727-PNE20060CPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060CPEZ |
Description | DIODE ARRAY GP 200V 3A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | PNE20060CPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35450 € | 35,45 € |
| 500 | 0,27328 € | 136,64 € |
| 1.000 | 0,24710 € | 247,10 € |
| 2.000 | 0,22508 € | 450,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20124 € | 1.006,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

