


PNE20030EP-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20030EP-QXTR-ND - Tape & Reel (TR) 1727-PNE20030EP-QXCT-ND - Cut Tape (CT) 1727-PNE20030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20030EP-QX |
Description | DIODE STD 200V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12080 € | 362,40 € |
| 6.000 | 0,11023 € | 661,38 € |
| 9.000 | 0,10484 € | 943,56 € |
| 15.000 | 0,09879 € | 1.481,85 € |
| 21.000 | 0,09521 € | 1.999,41 € |
| 30.000 | 0,09172 € | 2.751,60 € |
| 75.000 | 0,08756 € | 6.567,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20940 € | 20,94 € |
| 500 | 0,15826 € | 79,13 € |
| 1.000 | 0,14178 € | 141,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,24070 € | 24,07 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



