
PNE20020AERX | |
|---|---|
DigiKey Part Number | 1727-PNE20020AERXTR-ND - Tape & Reel (TR) 1727-PNE20020AERXCT-ND - Cut Tape (CT) 1727-PNE20020AERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020AERX |
Description | DIODE SCHOTTKY 200V 2.8A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.8A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12662 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09690 € | 290,70 € |
| 6.000 | 0,08808 € | 528,48 € |
| 9.000 | 0,08358 € | 752,22 € |
| 15.000 | 0,07852 € | 1.177,80 € |
| 21.000 | 0,07553 € | 1.586,13 € |
| 30.000 | 0,07262 € | 2.178,60 € |
| 75.000 | 0,06672 € | 5.004,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



