PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG060T100CLPEZ
Automotive DFN Packages
Introducing Automotive DFN packages

PNE200100CPEZ

DigiKey Part Number
1727-PNE200100CPEZTR-ND - Tape & Reel (TR)
1727-PNE200100CPEZCT-ND - Cut Tape (CT)
1727-PNE200100CPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE200100CPEZ
Description
DIODE ARRAY GP 200V 5A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,93200 €9,32 €
500,69600 €34,80 €
1000,61970 €61,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30335 €1.516,75 €
10.0000,28878 €2.887,80 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €