


PNE200100CPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE200100CPE-QZTR-ND - Tape & Reel (TR) 1727-PNE200100CPE-QZCT-ND - Cut Tape (CT) 1727-PNE200100CPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE200100CPE-QZ |
Description | DIODE ARRAY GP 200V 5A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,87000 € | 8,70 € |
| 100 | 0,58030 € | 58,03 € |
| 500 | 0,45622 € | 228,11 € |
| 1.000 | 0,41629 € | 416,29 € |
| 2.000 | 0,38269 € | 765,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27507 € | 1.375,35 € |
| 10.000 | 0,25627 € | 2.562,70 € |
| 15.000 | 0,25274 € | 3.791,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


