PMZ600UNELYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.227
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,01967 €
Datasheet

Similar


onsemi
In Stock: 39.370
Unit Price: 0,45000 €
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
DFN0606 MOSFETs

PMZ600UNELYL

DigiKey Part Number
1727-2598-2-ND - Tape & Reel (TR)
1727-2598-1-ND - Cut Tape (CT)
1727-2598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ600UNELYL
Description
MOSFET N-CH 20V 600MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Tc) 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
21.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12080 €6,04 €
1000,10510 €10,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04749 €474,90 €
20.0000,04320 €864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €