


PMZ130UNEYL | |
|---|---|
DigiKey Part Number | 1727-2316-2-ND - Tape & Reel (TR) 1727-2316-1-ND - Cut Tape (CT) 1727-2316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ130UNEYL |
Description | MOSFET N-CH 20V 1.8A DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.8A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ130UNEYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 93 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17070 € | 17,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08044 € | 804,40 € |
| 20.000 | 0,07375 € | 1.475,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










