

PMX100UNEZ | |
---|---|
DigiKey Part Number | 1727-PMX100UNEZTR-ND - Tape & Reel (TR) 1727-PMX100UNEZCT-ND - Cut Tape (CT) 1727-PMX100UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX100UNEZ |
Description | PMX100UNE/SOT8013/DFN0603-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.4A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
EDA/CAD Models | PMX100UNEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 123 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,14400 € | 1,44 € |
50 | 0,10260 € | 5,13 € |
100 | 0,08910 € | 8,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,03702 € | 555,30 € |
30.000 | 0,03366 € | 1.009,80 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |