
PMV450ENEAR | |
|---|---|
DigiKey Part Number | 1727-2532-2-ND - Tape & Reel (TR) 1727-2532-1-ND - Cut Tape (CT) 1727-2532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV450ENEAR |
Description | MOSFET N-CH 60V 800MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 800mA (Ta) 323mW (Ta), 554mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV450ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 101 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 323mW (Ta), 554mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11210 € | 11,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05840 € | 175,20 € |
| 6.000 | 0,05242 € | 314,52 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











