
PMV40UN2R | |
|---|---|
cms-digikey-product-number | 1727-1900-2-ND - Tape & Reel (TR) 1727-1900-1-ND - Cut Tape (CT) 1727-1900-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PMV40UN2R |
cms-description | MOSFET N-CH 30V 3.7A TO236AB |
cms-customer-reference | |
cms-detailed-description | N-Channel 30 V 3.7A (Ta) 490mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,10924 € | 54,62 € |
| 1.000 | 0,09726 € | 97,26 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,07617 € | 228,51 € |
| 6.000 | 0,06894 € | 413,64 € |
| 9.000 | 0,06525 € | 587,25 € |
| 15.000 | 0,06111 € | 916,65 € |
| 21.000 | 0,05866 € | 1.231,86 € |
| 30.000 | 0,05627 € | 1.688,10 € |
| 75.000 | 0,05103 € | 3.827,25 € |
| 150.000 | 0,04945 € | 7.417,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











