TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV32UP,215

DigiKey Part Number
1727-1153-2-ND - Tape & Reel (TR)
1727-1153-1-ND - Cut Tape (CT)
1727-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV32UP,215
Description
MOSFET P-CH 20V 4A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 510mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV32UP,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
36mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
510mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.700
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43600 €4,36 €
500,31760 €15,88 €
1000,27910 €27,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16203 €486,09 €
6.0000,14806 €888,36 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €