PMV30XPEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 23.304
Unit Price: 0,42000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.772
Unit Price: 0,70000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV30XPEAR

DigiKey Part Number
1727-2531-2-ND - Tape & Reel (TR)
1727-2531-1-ND - Cut Tape (CT)
1727-2531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV30XPEAR
Description
MOSFET P-CH 20V 4.5A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 490mW (Ta), 5.435W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV30XPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
34mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1465 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta), 5.435W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
1000,19240 €19,24 €
5000,14504 €72,52 €
1.0000,12974 €129,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11027 €330,81 €
6.0000,10046 €602,76 €
9.0000,09546 €859,14 €
15.0000,08984 €1.347,60 €
21.0000,08651 €1.816,71 €
30.0000,08328 €2.498,40 €
75.0000,07827 €5.870,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €