PMV250EPEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,31000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 607
Unit Price: 0,44000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 10.077
Unit Price: 0,30000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV250EPEAR

DigiKey Part Number
1727-2303-2-ND - Tape & Reel (TR)
1727-2303-1-ND - Cut Tape (CT)
1727-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV250EPEAR
Description
MOSFET P-CH 40V 1.5A TO236AB
Customer Reference
Detailed Description
P-Channel 40 V 1.5A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV250EPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22400 €2,24 €
500,16100 €8,05 €
1000,14040 €14,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07768 €233,04 €
6.0000,07016 €420,96 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €