
PMV230ENEAR | |
|---|---|
DigiKey Part Number | 1727-2527-2-ND - Tape & Reel (TR) 1727-2527-1-ND - Cut Tape (CT) 1727-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV230ENEAR |
Description | MOSFET N-CH 60V 1.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 480mW (Ta), 1.45W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV230ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 222mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 177 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 1.45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09198 € | 45,99 € |
| 1.000 | 0,08168 € | 81,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06823 € | 204,69 € |
| 6.000 | 0,06164 € | 369,84 € |
| 9.000 | 0,05828 € | 524,52 € |
| 15.000 | 0,05450 € | 817,50 € |
| 21.000 | 0,05226 € | 1.097,46 € |
| 30.000 | 0,05008 € | 1.502,40 € |
| 75.000 | 0,04530 € | 3.397,50 € |
| 150.000 | 0,04308 € | 6.462,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







