
PMV100XPEAR | |
|---|---|
DigiKey Part Number | 1727-2728-2-ND - Tape & Reel (TR) 1727-2728-1-ND - Cut Tape (CT) 1727-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV100XPEAR |
Description | MOSFET P-CH 20V 2.4A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 463mW (Ta), 1.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 386 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 463mW (Ta), 1.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15320 € | 15,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08410 € | 252,30 € |
| 6.000 | 0,07595 € | 455,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



