PMPB47XP,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2.322
Unit Price: 1,30000 €
Datasheet

Similar


onsemi
In Stock: 27.000
Unit Price: 0,41308 €
Datasheet

Similar


onsemi
In Stock: 307.000
Unit Price: 0,38727 €
Datasheet
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB47XP,115

DigiKey Part Number
1727-1375-2-ND - Tape & Reel (TR)
1727-1375-1-ND - Cut Tape (CT)
1727-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB47XP,115
Description
MOSFET P-CH 30V 4A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
58mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1365 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28800 €2,88 €
1000,18290 €18,29 €
5000,13732 €68,66 €
1.0000,12258 €122,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10385 €311,55 €
6.0000,09440 €566,40 €
9.0000,08959 €806,31 €
15.0000,08417 €1.262,55 €
21.0000,08097 €1.700,37 €
30.0000,07785 €2.335,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €