


PMPB33XP,115 | |
|---|---|
DigiKey Part Number | 1727-1240-2-ND - Tape & Reel (TR) 1727-1240-1-ND - Cut Tape (CT) 1727-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB33XP,115 |
Description | MOSFET P-CH 20V 5.5A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,14848 € | 74,24 € |
| 1.000 | 0,13272 € | 132,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11268 € | 338,04 € |
| 6.000 | 0,10258 € | 615,48 € |
| 9.000 | 0,09743 € | 876,87 € |
| 15.000 | 0,09164 € | 1.374,60 € |
| 21.000 | 0,08821 € | 1.852,41 € |
| 30.000 | 0,08488 € | 2.546,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




