
PMPB06R7VPX | |
|---|---|
DigiKey Part Number | 1727-PMPB06R7VPXTR-ND - Tape & Reel (TR) 1727-PMPB06R7VPXCT-ND - Cut Tape (CT) 1727-PMPB06R7VPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB06R7VPX |
Description | PMPB06R7VP/SOT1220-4/DFN2020M |
Customer Reference | |
Detailed Description | P-Channel 12 V 11A (Ta) 3.7W (Ta), 18W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19026 € | 95,13 € |
| 1.000 | 0,17096 € | 170,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14643 € | 439,29 € |
| 6.000 | 0,13408 € | 804,48 € |
| 9.000 | 0,12778 € | 1.150,02 € |
| 15.000 | 0,12070 € | 1.810,50 € |
| 21.000 | 0,11651 € | 2.446,71 € |
| 30.000 | 0,11244 € | 3.373,20 € |
| 75.000 | 0,11077 € | 8.307,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




