PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP5501Y,135

DigiKey Part Number
1727-PMP5501Y,135TR-ND - Tape & Reel (TR)
1727-PMP5501Y,135CT-ND - Cut Tape (CT)
1727-PMP5501Y,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMP5501Y,135
Description
TRANS 2PNP 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38900 €3,89 €
500,28240 €14,12 €
1000,24800 €24,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12187 €1.218,70 €
20.0000,11255 €2.251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €