6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP4501QASZ

DigiKey Part Number
1727-PMP4501QASZTR-ND - Tape & Reel (TR)
1727-PMP4501QASZCT-ND - Cut Tape (CT)
1727-PMP4501QASZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMP4501QASZ
Description
TRANS 2NPN 45V 100MA DFN1010B-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 350mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
350mW
Frequency - Transition
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.764
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34500 €3,45 €
500,25020 €12,51 €
1000,21950 €21,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11724 €586,20 €
10.0000,10738 €1.073,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €