
PMN48XP,115 | |
---|---|
DigiKey Part Number | 1727-6483-2-ND - Tape & Reel (TR) 1727-6483-1-ND - Cut Tape (CT) 1727-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN48XP,115 |
Description | MOSFET P-CH 20V 4.1A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN48XP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,52400 € | 5,24 € |
50 | 0,38400 € | 19,20 € |
100 | 0,33850 € | 33,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15732 € | 471,96 € |
6.000 | 0,14368 € | 862,08 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |