
PMMT491A,215 | |
|---|---|
DigiKey Part Number | 1727-5220-2-ND - Tape & Reel (TR) 1727-5220-1-ND - Cut Tape (CT) 1727-5220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMMT491A,215 |
Description | TRANS NPN 40V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMMT491A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,07814 € | 39,07 € |
| 1.000 | 0,06922 € | 69,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05784 € | 173,52 € |
| 6.000 | 0,05211 € | 312,66 € |
| 9.000 | 0,04918 € | 442,62 € |
| 15.000 | 0,04589 € | 688,35 € |
| 21.000 | 0,04394 € | 922,74 € |
| 30.000 | 0,04204 € | 1.261,20 € |
| 75.000 | 0,03788 € | 2.841,00 € |
| 150.000 | 0,03531 € | 5.296,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




