



PMEG60T50ELPX | |
|---|---|
DigiKey Part Number | 1727-7808-2-ND - Tape & Reel (TR) 1727-7808-1-ND - Cut Tape (CT) 1727-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T50ELPX |
Description | DIODE SCHOTTK 60V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG60T50ELPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,28930 € | 28,93 € |
| 500 | 0,22132 € | 110,66 € |
| 1.000 | 0,19939 € | 199,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17153 € | 514,59 € |
| 6.000 | 0,15749 € | 944,94 € |
| 9.000 | 0,15034 € | 1.353,06 € |
| 15.000 | 0,14230 € | 2.134,50 € |
| 21.000 | 0,13754 € | 2.888,34 € |
| 30.000 | 0,13420 € | 4.026,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |










