Similar
Similar




PMEG6045ETPX | |
|---|---|
DigiKey Part Number | 1727-1350-2-ND - Tape & Reel (TR) 1727-1350-1-ND - Cut Tape (CT) 1727-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6045ETPX |
Description | DIODE SCHOT 60V 4.5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 4.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 575pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,19736 € | 98,68 € |
| 1.000 | 0,17746 € | 177,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15216 € | 456,48 € |
| 6.000 | 0,13941 € | 836,46 € |
| 9.000 | 0,13292 € | 1.196,28 € |
| 15.000 | 0,12562 € | 1.884,30 € |
| 21.000 | 0,12130 € | 2.547,30 € |
| 30.000 | 0,11710 € | 3.513,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |













