Similar
Similar

PMEG6010ELRX | |
|---|---|
DigiKey Part Number | 1727-2297-2-ND - Tape & Reel (TR) 1727-2297-1-ND - Cut Tape (CT) 1727-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ELRX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,09970 € | 49,85 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07457 € | 223,71 € |
| 6.000 | 0,06747 € | 404,82 € |
| 9.000 | 0,06384 € | 574,56 € |
| 15.000 | 0,05977 € | 896,55 € |
| 21.000 | 0,05736 € | 1.204,56 € |
| 30.000 | 0,05502 € | 1.650,60 € |
| 75.000 | 0,04988 € | 3.741,00 € |
| 150.000 | 0,04815 € | 7.222,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |













