



PMEG45A10EPDAZ | |
|---|---|
DigiKey Part Number | 1727-1832-2-ND - Tape & Reel (TR) 1727-1832-1-ND - Cut Tape (CT) 1727-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45A10EPDAZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 715pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,46500 € | 46,50 € |
| 500 | 0,36234 € | 181,17 € |
| 1.000 | 0,32928 € | 329,28 € |
| 2.000 | 0,30447 € | 608,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27135 € | 1.356,75 € |
| 10.000 | 0,25274 € | 2.527,40 € |
| 15.000 | 0,24875 € | 3.731,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


