Similar




PMEG4050ETP,115 | |
|---|---|
DigiKey Part Number | 1727-1732-2-ND - Tape & Reel (TR) 1727-1732-1-ND - Cut Tape (CT) 1727-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4050ETP,115 |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,39520 € | 19,76 € |
| 100 | 0,34850 € | 34,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20596 € | 617,88 € |
| 6.000 | 0,18897 € | 1.133,82 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











