


PMEG4030EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030EXEXTR-ND - Tape & Reel (TR) 1727-PMEG4030EXEXCT-ND - Cut Tape (CT) 1727-PMEG4030EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030EXEX |
Description | DIODE SCHOTTKY 40V 3A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07924 € | 39,62 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05869 € | 176,07 € |
| 6.000 | 0,05288 € | 317,28 € |
| 9.000 | 0,04992 € | 449,28 € |
| 15.000 | 0,04659 € | 698,85 € |
| 21.000 | 0,04461 € | 936,81 € |
| 30.000 | 0,04269 € | 1.280,70 € |
| 75.000 | 0,03848 € | 2.886,00 € |
| 150.000 | 0,03588 € | 5.382,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











