
PMEG4030ETR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030ETR-QXTR-ND - Tape & Reel (TR) 1727-PMEG4030ETR-QXCT-ND - Cut Tape (CT) 1727-PMEG4030ETR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ETR-QX |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,20060 € | 20,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11260 € | 337,80 € |
| 6.000 | 0,10236 € | 614,16 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


