Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



PMEG4030ER,115 | |
|---|---|
DigiKey Part Number | 1727-5313-2-ND - Tape & Reel (TR) 1727-5313-1-ND - Cut Tape (CT) 1727-5313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ER,115 |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4030ER,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12478 € | 62,39 € |
| 1.000 | 0,11133 € | 111,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09423 € | 282,69 € |
| 6.000 | 0,08561 € | 513,66 € |
| 9.000 | 0,08121 € | 730,89 € |
| 15.000 | 0,07627 € | 1.144,05 € |
| 21.000 | 0,07335 € | 1.540,35 € |
| 30.000 | 0,07050 € | 2.115,00 € |
| 75.000 | 0,06445 € | 4.833,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


















