Similar




PMEG4020EPASX | |
|---|---|
DigiKey Part Number | 1727-2407-2-ND - Tape & Reel (TR) 1727-2407-1-ND - Cut Tape (CT) 1727-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EPASX |
Description | DIODE SCHOTTKY 40V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4020EPASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 535 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 270pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN2020D-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26240 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15249 € | 457,47 € |
| 6.000 | 0,13937 € | 836,22 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




