Parametric Equivalent

PMEG4020CER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020CER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020CER-QXCT-ND - Cut Tape (CT) 1727-PMEG4020CER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020CER-QX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 113pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,07972 € | 79,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06687 € | 200,61 € |
| 6.000 | 0,06039 € | 362,34 € |
| 9.000 | 0,05708 € | 513,72 € |
| 15.000 | 0,05336 € | 800,40 € |
| 21.000 | 0,05116 € | 1.074,36 € |
| 30.000 | 0,04902 € | 1.470,60 € |
| 75.000 | 0,04432 € | 3.324,00 € |
| 150.000 | 0,04200 € | 6.300,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





