
PMEG4010ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010ER-QXCT-ND - Cut Tape (CT) 1727-PMEG4010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ER-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10244 € | 51,22 € |
| 1.000 | 0,09111 € | 91,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07670 € | 230,10 € |
| 6.000 | 0,06943 € | 416,58 € |
| 9.000 | 0,06572 € | 591,48 € |
| 15.000 | 0,06155 € | 923,25 € |
| 21.000 | 0,05909 € | 1.240,89 € |
| 30.000 | 0,05669 € | 1.700,70 € |
| 75.000 | 0,05142 € | 3.856,50 € |
| 150.000 | 0,04988 € | 7.482,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






