Direct
Direct
Similar

PMEG4010CEH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CEH-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CEH-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CEH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEH-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14620 € | 14,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08112 € | 243,36 € |
| 6.000 | 0,07332 € | 439,92 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



