Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

PMEG4005EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3877-2-ND - Tape & Reel (TR) 1727-3877-1-ND - Cut Tape (CT) 1727-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EJ,115 |
Description | DIODE SCHOTTKY 40V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,11760 € | 11,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06424 € | 192,72 € |
| 6.000 | 0,05783 € | 346,98 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


















