PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PMEG4005AEAF

DigiKey Part Number
1727-8540-2-ND - Tape & Reel (TR)
1727-8540-1-ND - Cut Tape (CT)
1727-8540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005AEAF
Description
DIODE SCHOTTKY 40V 500MA SOD323
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.449
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30000 €3,00 €
500,21680 €10,84 €
1000,18980 €18,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05752 €575,20 €
20.0000,05242 €1.048,40 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €