


PMEG3030EXE-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3030EXE-QXTR-ND - Tape & Reel (TR) 1727-PMEG3030EXE-QXCT-ND - Cut Tape (CT) 1727-PMEG3030EXE-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EXE-QX |
Description | DIODE SCHOTTKY 30V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,07557 € | 75,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06329 € | 189,87 € |
| 6.000 | 0,05710 € | 342,60 € |
| 9.000 | 0,05395 € | 485,55 € |
| 15.000 | 0,05040 € | 756,00 € |
| 21.000 | 0,04829 € | 1.014,09 € |
| 30.000 | 0,04625 € | 1.387,50 € |
| 75.000 | 0,04176 € | 3.132,00 € |
| 150.000 | 0,03919 € | 5.878,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











