
PMEG3020ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020ER-QXCT-ND - Cut Tape (CT) 1727-PMEG3020ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020ER-QX |
Description | DIODE SCHOTTKY 30V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,12210 € | 61,05 € |
| 1.000 | 0,10892 € | 108,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08419 € | 252,57 € |
| 6.000 | 0,07634 € | 458,04 € |
| 9.000 | 0,07233 € | 650,97 € |
| 15.000 | 0,06783 € | 1.017,45 € |
| 21.000 | 0,06516 € | 1.368,36 € |
| 30.000 | 0,06257 € | 1.877,10 € |
| 75.000 | 0,05688 € | 4.266,00 € |
| 150.000 | 0,05603 € | 8.404,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


