
PMEG3020EJ-QX | |
---|---|
DigiKey Part Number | 1727-PMEG3020EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3020EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EJ-QX |
Description | DIODE SCHOTTKY 30V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32300 € | 3,23 € |
50 | 0,23340 € | 11,67 € |
100 | 0,20440 € | 20,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11572 € | 347,16 € |
6.000 | 0,10511 € | 630,66 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |